
Number
Highlights & Details
Straight connector pin strip
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
GH
- CS
1.25 mm
- Pins per row
8
- Total number of pins
8
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Connection
SMT
Soldering
- Case material
Polybutylene
- Manufacturer part #
BM08B-GHS-TBT (LF)(SN)(N)
- Factory colour
White
- Industrial packaging
No
- Nominal voltage
50 V DC
50 V AC
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
BM08B-GHS-TBT (LF)(SN)(N)
Documents & Downloads
Datasheet
Datasheet 1426162 JST Pin housing PCB GH Total number of pins 8 Contact spacing: 1.25 mm BM08B-GHS-TBT (LF)(SN)(N) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426162 JST Pin housing PCB GH Total number of pins 8 Contact spacing: 1.25 mm BM08B-GHS-TBT (LF)(SN)(N) 1 pc(s)




