• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Pin housing PCB GH Total number of pins 8 Contact spacing: 1.25 mm SM08B-GHS-TB (LF)(SN) 1 pc(s)

1/2
Image similar
Product type
Pin housing PCB
Connector type
Pin strip, right angle
No. of rows
1
Series
GH
CS
1.25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.52 / piece)
€ 2.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-pin connector horizontal

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Pin strip, right angle

No. of rows

1

Connector system

wire-to-board

Series

GH

CS

1.25 mm

Pins per row

8

Total number of pins

8

Nominal current

1 A

Nominal current - rounded value

1 A

Content

1 pc(s)

Connection

SMT

Soldering

Case material

Polybutylene

Manufacturer part #

SM08B-GHS-TB (LF)(SN)

Factory colour

White

Industrial packaging

No

Nominal voltage

50 V DC

50 V AC

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

SM08B-GHS-TB (LF)(SN)

Documents & Downloads

Datasheet

Datasheet 1426176 JST Pin housing PCB GH Total number of pins 8 Contact spacing: 1.25 mm SM08B-GHS-TB (LF)(SN) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1426176 JST Pin housing PCB GH Total number of pins 8 Contact spacing: 1.25 mm SM08B-GHS-TB (LF)(SN) 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)