• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Pin housing PCB SH Total number of pins 3 Contact spacing: 1 mm SM03B-SRSS-TB (LF)(SN) 1 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Pin strip, right angle
No. of rows
1
Series
SH
CS
1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4747 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.47 / piece)
€ 0.68
-31 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angled connector strip

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Pin strip, right angle

No. of rows

1

Connector system

wire-to-board

Series

SH

CS

1 mm

Pins per row

3

Total number of pins

3

Nominal current

1 A

Nominal current - rounded value

1 A

Content

1 pc(s)

Connection

SMT

Soldering

Case material

Polybutylene

Manufacturer part #

SM03B-SRSS-TB (LF)(SN)

Factory colour

White

Industrial packaging

No

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

50 V DC

50 V AC

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

SM03B-SRSS-TB (LF)(SN)

Documents & Downloads

Datasheet

Datasheet 1426440 JST Pin housing PCB SH Total number of pins 3 Contact spacing: 1 mm SM03B-SRSS-TB (LF)(SN) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1426440 JST Pin housing PCB SH Total number of pins 3 Contact spacing: 1 mm SM03B-SRSS-TB (LF)(SN) 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)