

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Pin strip (standard)
Pin strip, right angle
1
wire-to-board
XA
2.50 mm
4
4
12.6 mm
0.6 mm
Circular
3 A
3 A
1 pc(s)
(L x W x H) 12.5 x 12.6 x 7.6 mm
Polyamide
S04B-XASK-1 (LF)(SN)
Ecru
No
Polyamide
Phosphorus bronze
Tin plated
Tin plated
7.6 mm
12.5 mm
Yes
Parallel (to the PCB)
S04B-XASK-1 (LF)(SN)
PA 66 UL94V-0
Angled connector strip
250 V AC
3 A
0.08 - 0.5 mm²
4
Crimp
Datasheet 741407 JST Pin strip (standard) XA Total number of pins 4 Contact spacing: 2.50 mm S04B-XASK-1 (LF)(SN) 1 pc(s)
User & Safety Instructions 741407 JST Pin strip (standard) XA Total number of pins 4 Contact spacing: 2.50 mm S04B-XASK-1 (LF)(SN) 1 pc(s)
€ 5.85€ 3.60*
The necessary accessories are required to use the article as described.