• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Socket housing cable GH Total number of pins 12 Contact spacing: 1.25 mm GHR-12V-S 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
GH
CS
1.25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2182 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.19 / piece)
€ 3.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bush case

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

GH

CS

1.25 mm

Pins per row

12

Total number of pins

12

Nominal current

1 A

Nominal current - rounded value

1 A

Content

1 pc(s)

Case material

Polybutylene

Manufacturer part #

GHR-12V-S

Factory colour

White

Industrial packaging

No

Connector contact surface

Tin plated

Nominal voltage

50 V DC

50 V AC

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

GHR-12V-S

Documents & Downloads

Datasheet

Datasheet 1426150 JST Socket housing cable GH Total number of pins 12 Contact spacing: 1.25 mm GHR-12V-S 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1426150 JST Socket housing cable GH Total number of pins 12 Contact spacing: 1.25 mm GHR-12V-S 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)