
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.04
150
25% = € 0.01
€ 0.03
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.04 / piece)
€ 1.20
plus VAT.
Highlights & Details
Bush case
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
GH
- CS
1.25 mm
- Pins per row
2
- Total number of pins
2
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Case material
Polybutylene
- Manufacturer part #
GHR-02V-S
- Factory colour
White
- Industrial packaging
No
- Connector contact surface
Tin plated
- Nominal voltage
50 V DC
50 V AC
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
GHR-02V-S
Documents & Downloads
Datasheet
Datasheet 1426140 JST Socket housing cable GH Total number of pins 2 Contact spacing: 1.25 mm GHR-02V-S 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426140 JST Socket housing cable GH Total number of pins 2 Contact spacing: 1.25 mm GHR-02V-S 1 pc(s)



