• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Socket housing cable Total number of pins 1 SPHD-001T-P0.5 1 pc(s) Piece

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Total number of pins
1
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1921 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 150
Total (€ 0.03 / piece)
€ 0.05
-40 %
€ 4.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-pin connector – pitch 2.0 mm, PHD series

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Technical specifications

Packaging type

Piece

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Features

+ latch

Pins per row

1

Total number of pins

1

Content

1 pc(s)

AWG max.

22

AWG (min.)

26

Connection

Crimp

Manufacturer part #

SPHD-001T-P0.5

Industrial packaging

No

Board contact surface

Tin plated

max. cross section

0.33 mm²

Min. cross section

0.13 mm²

RoHS-compliant

Yes

Type

SPHD-001T-P0.5

Material (details)

PA 66 UL94V-0

Nominal voltage (details)

250 V AC

Nominal current (details)

3 A

Cross section

0.08 - 0.33 mm²

Connection

Crimp

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1426239 JST Socket housing cable Total number of pins 1 SPHD-001T-P0.5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1426239 JST Socket housing cable Total number of pins 1 SPHD-001T-P0.5 1 pc(s) Piece

Description


2-row, detachable connection of cable to PCB. The catch bar casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered thanks to pre-tinned pin header.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)