
Highlights & Details
JST Socket housing cable ZHR Total number of pins 12 Contact spacing: 1.50 mm ZHR-12 1 pc(s)
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
ZHR
- CS
1.50 mm
- Pins per row
12
- Total number of pins
12
- Width
3.4 mm
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Dim
(L x W x H) 19.5 x 3.4 x 4.3 mm
- Case material
Polyamide
- Manufacturer part #
ZHR-12
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Height
4.3 mm
- Length
19.5 mm
- RoHS-compliant
Yes
- Type
ZHR-12
- Material (details)
PA 66 UL94V-0
- Type
Connector pin strip, straight
- Nominal voltage (details)
50 V AC
- Nominal current (details)
1 A
- Cross section
0.032 - 0.13 mm²
- Pins
12
- Connection
Crimp
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740334 JST Socket housing cable ZHR Total number of pins 12 Contact spacing: 1.50 mm ZHR-12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740334 JST Socket housing cable ZHR Total number of pins 12 Contact spacing: 1.50 mm ZHR-12 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 3.08*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























