There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Socket housing cable
Socket, straight
1
wire-to-board
ZHR
1.50 mm
6
6
3.4 mm
1 A
1 A
1 pc(s)
(L x W x H) 10.5 x 3.4 x 4.3 mm
Polyamide
ZHR-6
Ecru
No
Polyamide
Copper alloy
Tin plated
4.3 mm
10.5 mm
Yes
ZHR-6
PA 66 UL94V-0
Connector pin strip, straight
50 V AC
1 A
0.032 - 0.13 mm²
6
Crimp
yes
Datasheet 740169 JST Socket housing cable ZHR Total number of pins 6 Contact spacing: 1.50 mm ZHR-6 1 pc(s)
User & Safety Instructions 740169 JST Socket housing cable ZHR Total number of pins 6 Contact spacing: 1.50 mm ZHR-6 1 pc(s)
€ 6.85€ 4.45*
The necessary accessories are required to use the article as described.