
Highlights & Details
Socket strip series JQ
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
board-to-board
- Series
JQ
- CS
2.50 mm
- Pins per row
4
- Total number of pins
4
- Width
6 mm
- Pin shape
Rectangular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(W x H) 6 mm x 9.5 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
04JQ-BT
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
9.5 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
04JQ-BT
Documents & Downloads
Datasheet
Datasheet 554142 JST Socket housing PCB JQ Total number of pins 4 Contact spacing: 2.50 mm 04JQ-BT 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554142 JST Socket housing PCB JQ Total number of pins 4 Contact spacing: 2.50 mm 04JQ-BT 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 6.90€ 3.80*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























