• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Temperature sensor 00065547 Caption Sensor type Pt100 Temperature reading range-50 up to 260 °C Cable length (detai

Product type
Temperature sensor
Temperature reading range
-50 up to 260 °C
Sensor type
Pt100
Sensor
PT 100
Sensor diameter
4 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature sensor

Temperature reading range

-50 up to 260 °C

Sensor

PT 100

Sensor type

Pt100

Sensor diameter

4 mm

Type

902550/20-391-1003-1-11-2500/000

Manufacturer part #

00065547

Probe length

40 mm

Cable length

2.5 m

Material

Kapton

Temperature reading range (max.)

260 °C

Temperature reading range (min.)

-50 °C

Manufacturer's standards (with certificate)

Material (details)

Caption

Cable length

2.5 m

Temperature

50 - 260 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197471 Jumo Temperature sensor 00065547 Caption Sensor type Pt100 Temperature reading range-50 up to 260 °C Cable length (detai

Description

Mooring resistance thermometers are preferably used for temperature measurements in closed pipe systems and other rounded or flat surfaces The indirect temperature prevents interference of the medium in terms of flow On The other hand, pressure and chemical effects have no impact on the life of the resistance thermometer. The target is hardly influenced by the low thermal mass . The measuring insert is fitted with a Pt100 temperature sensor as per EN 60 751, Class B in two-wire circuit.

What kind of Heating Elements are you looking for?

More interesting products

(*All information is plus legal VAT)