• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumper 094.06-20 Number of pins: 6 Blue 1 pc(s) Finder 094.06 Tray

Packaging type
Tray
Product type
Jumper
Compatible with (type)
Finder 55.32
Finder 55.33
Finder 55.34
Finder 94.82.1
Finder 94.83.1
Finder 94.84.1
Content
1 pc(s)
Factory colour
Blue
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JUMPER BARS 094.06

Our service for you

Technical specifications

  • Continuous current (max.) 10 A at 250 V
Packaging type

Tray

Product type

Jumper

Content

1 pc(s)

Factory colour

Blue

Number of pins

6

Compatible with

Finder

Compatible with series

Finder 55 series

Finder 94 series

Compatible with (type)

Finder 55.32

Finder 55.33

Finder 55.34

Finder 94.82.1

Finder 94.83.1

Finder 94.84.1

RoHS-compliant

Yes

Type

094.06

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209560 Jumper 094.06-20 Number of pins: 6 Blue 1 pc(s) Finder 094.06 Tray

Description

Jumper bar to connect A1 or A2 terminals of up to 6 sockets (Id = 10 A), blue

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.