• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumper bridge 2904494 575 V AC Grey 1 pc(s) Phoenix Contact BRIDGE-PT 6

Image similar
Product type
Jumper bridge
Content
1 pc(s)
Factory colour
Grey
Operating voltage
575 V AC
Min. operating voltage
42 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating current: 25 A
  • Number of bridgeable modules: 6
  • Cable cross-section 2.5 mm²
Product type

Jumper bridge

Content

1 pc(s)

Factory colour

Grey

Operating voltage

575 V AC

Min. operating voltage

42 V AC

Max. operating voltage

575 V AC

Operating voltage

42 - 575 V AC

Cable length

3.00 m

Type

BRIDGE-PT 6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225549 Jumper bridge 2904494 575 V AC Grey 1 pc(s) Phoenix Contact BRIDGE-PT 6

Datasheet 2225549 Jumper bridge 2904494 575 V AC Grey 1 pc(s) Phoenix Contact BRIDGE-PT 6

User & Safety Instructions

User & Safety Instructions 2225549 Jumper bridge 2904494 575 V AC Grey 1 pc(s) Phoenix Contact BRIDGE-PT 6

Description

Up to 575 V AC / 3 x 25 A.

This text is machine translated.