• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Insert Docking station LS 990, AS 500, CD 500, LS design, LS plus, FD design, A 500, A plus, A creation, CD plus, S

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 330.00 / piece)
€ 330.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type


Music Center LS aluminum

Switch type function

Docking station

Product type

Switch product range

Switch type component

Insert

Type series

LS 990

AS 500

CD 500

LS design

LS plus

FD design

A 500

A plus

A creation

CD plus

SL 500

Show more
Factory colour

Silver

Content

1 pc(s)

Description

Stationary Docking station for mobile MP3-player and iPod or iPhone. Installation in depth UP-socket. Battery charging function for iPod or iPhone via 30-pin Connector strip and for mobile devices via Mini-USB connection. External Line-in stereo input with 3.5 mm jack socket. Built-in stereo amplifier. Direct connection of loudspeakers. Line-out outputs for connection to a hi-fi or multi-room system. Volume control directly on the device. Remote control via the infrared remote control.

This text is machine translated.

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.