
Image similar
Braid
1 x
100 m
0.14 mm²
PVC
Flexible
LiYv
1.10 mm
500 V
Yes
No
060101401
White
Copper wire
18 x 0.10 mm
Insulation: PVC according to VDE 0207
No
1 x 0.14 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LiYv
Datasheet 323520 Kabeltronik 060101401 Braid LiYv 1 x 0.14 mm² White 100 m
User & Safety Instructions 323520 Kabeltronik 060101401 Braid LiYv 1 x 0.14 mm² White 100 m
€ 25.29*
The necessary accessories are required to use the article as described.