
Image similar
Braid
1 x
100 m
0.25 mm²
PVC
Flexible
LiYv
1.30 mm
900 V
Yes
No
060102545
Orange
Copper wire
14 x 0.15 mm
Insulation: PVC according to VDE 0207
No
1 x 0.25 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LiYv
Datasheet 323540 Kabeltronik 060102545 Braid LiYv 1 x 0.25 mm² Orange 100 m
User & Safety Instructions 323540 Kabeltronik 060102545 Braid LiYv 1 x 0.25 mm² Orange 100 m
€ 40.29*
The necessary accessories are required to use the article as described.