• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 060105046 Braid LiYv 1 x 0.5 mm² Orange 100 m

Image similar
Product type
Braid
No. of leads
1 x
Cross section (each core)
0.5 mm²
Cable type
LiYv
Outside Ø
1.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.39)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LiYv 0,50 qmm orange, Hook-up wire , stranded, PVC

  • 100 metre

Technical specifications

  • Insulation resistance: min. 200MOhm x km at +20°C
  • Operating voltage: max. 900V
  • Testing voltage: 2500V
  • Temperature range: static: -30°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: static: min. 10 x O.D. dynamic: min. 12 x O.D.
Product type

Braid

No. of leads

1 x

Content

100 m

Cross section (each core)

0.5 mm²

Insulation material

PVC

Cable features

Flexible

Cable type

LiYv

Outside Ø

1.80 mm

Nominal voltage

900 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

060105046

Factory colour

Orange

Core layout

Copper wire

Core layout

16 x 0.20 mm

Material (details)

Insulation: PVC according to VDE 0207

Sold per metre

No

Cross section

1 x 0.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

LiYv

Documents & Downloads

Datasheet

Datasheet 323553 Kabeltronik 060105046 Braid LiYv 1 x 0.5 mm² Orange 100 m

User & Safety Instructions

User & Safety Instructions 323553 Kabeltronik 060105046 Braid LiYv 1 x 0.5 mm² Orange 100 m

Description

Conductor: tinned stranded copper wire · Insulation: PVC acc. to VDE 0207

Scope of delivery

  • Coil (100 m).
  • This text is machine translated.

Hints

Not allowed for power current outside any equipment!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.28*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)