
Image similar
Braid
1 x
100 m
0.75 mm²
PVC
Flexible
LiYv
2 mm
900 V
Yes
No
060107507
Blue
Copper wire
24 x 0.20 mm
Insulation: PVC according to VDE 0207
No
1 x 0.75 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LiYv
Datasheet 323561 Kabeltronik 060107507 Braid LiYv 1 x 0.75 mm² Blue 100 m
User & Safety Instructions 323561 Kabeltronik 060107507 Braid LiYv 1 x 0.75 mm² Blue 100 m
€ 93.28*
The necessary accessories are required to use the article as described.