
Image similar
Braid
1 x
100 m
1.5 mm²
PVC
Flexible
LiYv
2.60 mm
900 V
Yes
No
060115008
Red
Copper wire
30 x 0.25 mm
Insulation: PVC according to VDE 0207
No
1 x 1.5 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LiYv
Datasheet 323581 Kabeltronik 060115008 Braid LiYv 1 x 1.5 mm² Red 100 m
User & Safety Instructions 323581 Kabeltronik 060115008 Braid LiYv 1 x 1.5 mm² Red 100 m
€ 124.28*
The necessary accessories are required to use the article as described.