• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 065001401 Braid LiH-T120 1 x 0.14 mm² White 100 m

Image similar
Product type
Braid
No. of leads
1 x
Cross section (each core)
0.14 mm²
Cable type
LiH-T120
Outside Ø
0.85 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.23)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

LiH-T120 0,14qmm white, Hook-up wire, stranded, 120°C, zero halogen

  • Heat-resistant cable
  • 100 metre
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Insulation resistance: min. 100MOhm x km at +20°C
  • Operating voltage: max. 300V
  • Testing voltage: 900V
  • Temperature range: static: -40°C to +120°C dynamic: -25°C to +120°C
Product type

Braid

No. of leads

1 x

Content

100 m

Cross section (each core)

0.14 mm²

Insulation material

TPE-E

Cable features

Heat-resistant

Extreme resistance and flexibility

high creep strength

highly impact resistant

chemical-resistant

Oil-resistant

Solvent-resistant

Cable type

LiH-T120

Outside Ø

0.85 mm

Nominal voltage

300 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

065001401

Factory colour

White

Core layout

Tin-plated copper wire;

Core layout

18 x 0.10 mm

Material (details)

Conductor: Cu-wire, tin-plated

Sold per metre

No

Cross section

1 x 0.14 mm²

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+120 °C

Min. temperature range (fixed installation)

-40 °C

Type

LiH-T120

Documents & Downloads

Datasheet

Datasheet 323584 Kabeltronik 065001401 Braid LiH-T120 1 x 0.14 mm² White 100 m

User & Safety Instructions

User & Safety Instructions 323584 Kabeltronik 065001401 Braid LiH-T120 1 x 0.14 mm² White 100 m

Description

Conductor: tinned stranded copper wire · Insulation: 12Y-Hytrel®

Scope of delivery

  • Coil (100 m).

Hints

Not allowed for power current outside any equipment!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)