
Image similar

Braid
1 x
100 m
0.14 mm²
TPE-E
Heat-resistant
Extreme resistance and flexibility
high creep strength
highly impact resistant
chemical-resistant
Oil-resistant
Solvent-resistant
LiH-T120
0.85 mm
300 V
Yes
Yes
065001403
Green
Tin-plated copper wire;
18 x 0.10 mm
Conductor: Cu-wire, tin-plated
No
1 x 0.14 mm²
+120 °C
-25 °C
+120 °C
-40 °C
LiH-T120
Datasheet 323587 Kabeltronik 065001403 Braid LiH-T120 1 x 0.14 mm² Green 100 m
User & Safety Instructions 323587 Kabeltronik 065001403 Braid LiH-T120 1 x 0.14 mm² Green 100 m
€ 45.29*
The necessary accessories are required to use the article as described.