
Number
Total (1 m = € 0.40)
€ 39.99
incl. VAT
14-day return policy included
Highlights & Details
LiH-T 120 heat-resistant cable
- Stranded hook-up wire 120 °C
Technical specifications
- Product type
Braid
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.25 mm²
- Insulation material
TPE-E
- Cable features
Heat-resistant
Extreme resistance and flexibility
high creep strength
highly impact resistant
chemical-resistant
Oil-resistant
Solvent-resistant
- Cable type
LiH-T120
- Outside Ø
0.85 mm
- Nominal voltage
300 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
065002505
- Factory colour
Grey
- Insulation
12 Y-Hytrel®
- Core layout
32 x 10 mm
- Material (details)
Tin-plated copper wire;
- Sold per metre
No
- Cross section
1 x 0.25 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (fixed installation)
+120 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
065002505
Documents & Downloads
Datasheet
Datasheet 1304402 Kabeltronik 065002505 Braid LiH-T120 1 x 0.25 mm² Grey 100 m
User & Safety Instructions
User & Safety Instructions 1304402 Kabeltronik 065002505 Braid LiH-T120 1 x 0.25 mm² Grey 100 m
Description
General Wiring Systems with the demand for increased temperature resistance as well as halogen-freedom in demanding environments. The insulation material has exceptional toughness and flexibility, high creep resistance, as well as impact strength and fulfills the requirements of the Food and Drug Administration (FDA) for food contact in the USA. These wires can be used inside a large temperature window and are resistant to a variety of chemicals, oils and solvents. For heavy current applications outside of devices is not permitted!
This text is machine translated.
This text is machine translated.
Hints
12 Y-Hytrel® (registered trademark of DuPont)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 42.59*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























