• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 065005005 Braid LiH-T120 1 x 0.5 mm² Grey 100 m

Image similar
Product type
Braid
No. of leads
1 x
Cross section (each core)
0.5 mm²
Cable type
LiH-T120
Outside Ø
1.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.64)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LiH-T 120 heat-resistant cable

  • Stranded hook-up wire 120 °C
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Braid

No. of leads

1 x

Content

100 m

Cross section (each core)

0.5 mm²

Insulation material

TPE-E

Cable features

Heat-resistant

Extreme resistance and flexibility

high creep strength

highly impact resistant

chemical-resistant

Oil-resistant

Solvent-resistant

Cable type

LiH-T120

Outside Ø

1.50 mm

Nominal voltage

300 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

065005005

Factory colour

Grey

Insulation

12 Y-Hytrel®

Core layout

64 x 0.10 mm

Material (details)

Tin-plated copper wire;

Sold per metre

No

Cross section

1 x 0.5 mm²

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+120 °C

Min. temperature range (fixed installation)

-40 °C

Type

065005005

Documents & Downloads

Datasheet

Datasheet 1304407 Kabeltronik 065005005 Braid LiH-T120 1 x 0.5 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 1304407 Kabeltronik 065005005 Braid LiH-T120 1 x 0.5 mm² Grey 100 m

Description

General Wiring Systems with the demand for increased temperature resistance as well as halogen-freedom in demanding environments. The insulation material has exceptional toughness and flexibility, high creep resistance, as well as impact strength and fulfills the requirements of the Food and Drug Administration (FDA) for food contact in the USA. These wires can be used inside a large temperature window and are resistant to a variety of chemicals, oils and solvents. For heavy current applications outside of devices is not permitted!

This text is machine translated.

Hints

12 Y-Hytrel® (registered trademark of DuPont)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.58*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)