• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 070108004 Jumper wire Yv 1 x 0.5 mm² Yellow 100 m

Image similar
Product type
Jumper wire
No. of leads
1 x
Cross section (each core)
0.5 mm²
Cable type
Yv
Outside Ø
1.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.48)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Yv 0,8/1,4 mm yellow, Hook-up wire, PVC

  • 100 metre

Technical specifications

  • Insulation resistance: min. 200MOhm x km at 20°C
  • Operating voltage: max. 900V
  • Testing voltage: 2500V
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
Product type

Jumper wire

No. of leads

1 x

Content

100 m

Cross section (each core)

0.5 mm²

Insulation material

PVC

Cable features

Rigid

Cable type

Yv

Outside Ø

1.40 mm

Nominal voltage

900 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

070108004

Factory colour

Yellow

Insulation

PVC according to VDE 0207

Core layout

Copper wire, tin-plated

Core layout

Rigide

Material (details)

Conductor: Cu-wire, tin-plated

Sold per metre

No

Cross section

1 x 0.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

Yv

Documents & Downloads

Datasheet

Datasheet 323615 Kabeltronik 070108004 Jumper wire Yv 1 x 0.5 mm² Yellow 100 m

User & Safety Instructions

User & Safety Instructions 323615 Kabeltronik 070108004 Jumper wire Yv 1 x 0.5 mm² Yellow 100 m

Description

Conductor: tinned copper wire · Insulation: PVC acc. to VDE 0207

Scope of delivery

  • Packing (100 m).

Hints

All electrical data acc. to VDE 0812/9.72

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)