Image similar
Braid
1 x
250 m
1.38 mm²
Modified polyphenyl ether (mPPE)
Flame-retardant
Extremely thin-walled
recyclable
Acid-resistant
Base-resistant
Oil-resistant
low flue gas emission
non-corrosive
2.20 mm
1000 V
16
19
Yes
Yes
098161902
Brown
MPPE
Tin-plated copper wire;
Cu-strand, tin-plated.
No
1 x 1.38 mm²
+105 °C
-20 °C
+105 °C
-40 °C
098161902
Datasheet 1304618 Kabeltronik 098161902 Braid 1 x 1.38 mm² Brown 250 m
User & Safety Instructions 1304618 Kabeltronik 098161902 Braid 1 x 1.38 mm² Brown 250 m
The necessary accessories are required to use the article as described.