• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 098240709 Braid 1 x 0.22 mm² Black 250 m

Image similar
Product type
Braid
No. of leads
1 x
Cross section (each core)
0.22 mm²
Outside Ø
1.30 mm
Content
250 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Braid

No. of leads

1 x

Content

250 m

Cross section (each core)

0.22 mm²

Insulation material

Modified polyphenyl ether (mPPE)

Cable features

Flame-retardant

Extremely thin-walled

recyclable

Acid-resistant

Base-resistant

Oil-resistant

low flue gas emission

non-corrosive

Outside Ø

1.30 mm

Nominal voltage

1000 V

AWG max.

24

AWG (min.)

24

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

098240709

Factory colour

Black

Insulation

MPPE

Core layout

Tin-plated copper wire;

Material (details)

Cu-strand, tin-plated.

Sold per metre

No

Cross section

1 x 0.22 mm²

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Type

098240709

Documents & Downloads

Datasheet

Datasheet 1304594 Kabeltronik 098240709 Braid 1 x 0.22 mm² Black 250 m

User & Safety Instructions

User & Safety Instructions 1304594 Kabeltronik 098240709 Braid 1 x 0.22 mm² Black 250 m

Description

The material MPPE allows very small external diameter and does not contain any plasticizers. UL-approved coils are used primarily for the internal wiring of electrical equipment and control cabinets. Widely resistant to acids, alkalis and many oils.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.