• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 099280705 Strand 1 x 0.09 mm² Grey 250 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.09 mm²
Outside Ø
0.85 mm
Content
250 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UL/cUL approved leads, Style 11027-FRNC

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

250 m

Cross section (each core)

0.09 mm²

Insulation material

Modified polyphenyl ether (mPPE)

Cable features

Halogen-free

Flexible

Outside Ø

0.85 mm

Nominal voltage

300 V

AWG max.

7

AWG (min.)

28

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

099280705

Factory colour

Grey

Insulation

MPPE

Core layout

Tin-plated copper wire;

Material (details)

Cu-strand, tin-plated.

Sold per metre

No

Cross section

1 x 0.09 mm²

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Type

099280705

Documents & Downloads

Datasheet

Datasheet 1304279 Kabeltronik 099280705 Strand 1 x 0.09 mm² Grey 250 m

Description

The material MPPE allows very small external diameter and does not contain any plasticizers. UL-approved coils are used primarily for the internal wiring of electrical equipment and control cabinets. Widely resistant to acids, alkalis and many oils.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.