Image similar


Braid
1 x
250 m
0.09 mm²
Modified polyphenyl ether (mPPE)
Flame-retardant
Extremely thin-walled
recyclable
Acid-resistant
Base-resistant
Oil-resistant
low flue gas emission
non-corrosive
0.85 mm
300 V
28
28
Yes
Yes
099280711
Orange
MPPE
Tin-plated copper wire;
Cu-strand, tin-plated.
No
1 x 0.09 mm²
+105 °C
-20 °C
+105 °C
-40 °C
099280711
Datasheet 1304291 Kabeltronik 099280711 Braid 1 x 0.09 mm² Orange 250 m
User & Safety Instructions 1304291 Kabeltronik 099280711 Braid 1 x 0.09 mm² Orange 250 m
The necessary accessories are required to use the article as described.