
Image similar
Strand
1 x
Sold per metre
0.25 mm²
PVC
Flexible
LiFY
1.40 mm
900 V
No
No
160102504-1
Yellow
Extra-fine stranded copper wire, bare
128 x 0.05 mm
100 m
Yes
1 x 0.25 mm²
+70 °C
-5 °C
+70 °C
-30 °C
160102504
Datasheet 323699 Kabeltronik 160102504-1 Strand LiFY 1 x 0.25 mm² Yellow Sold per metre
User & Safety Instructions 323699 Kabeltronik 160102504-1 Strand LiFY 1 x 0.25 mm² Yellow Sold per metre
€ 5.45*
The necessary accessories are required to use the article as described.