
Technical specifications
- Product type
Braid
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.25 mm²
- Insulation material
PVC
- Cable features
Extremely flexible
- Cable type
LiFY
- Outside Ø
1.40 mm
- Nominal voltage
900 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
160102504-100
- Factory colour
Yellow
- Insulation
PVC according to VDE 0207
- Core layout
Extra-fine stranded copper wire, bare
- Sold per metre
Yes
- Cross section
1 x 0.25 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
160102504
Documents & Downloads
Datasheet
Datasheet 1304603 Kabeltronik 160102504-100 Braid LiFY 1 x 0.25 mm² Yellow 100 m
User & Safety Instructions
User & Safety Instructions 1304603 Kabeltronik 160102504-100 Braid LiFY 1 x 0.25 mm² Yellow 100 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 364.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























