• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 160105008-1 Strand LiFY 1 x 0.50 mm² Red Sold per metre

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.50 mm²
Cable type
LiFY
Outside Ø
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

245 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Insulation resistance: min. 200MOhm x km at +20°C
  • Operating voltage: 900V
  • Testing voltage: 2500V
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: static: 8 x O.D. dynamic: 10 x O.D.
Product type

Strand

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

0.50 mm²

Insulation material

PVC

Cable features

Flexible

Cable type

LiFY

Outside Ø

2 mm

Nominal voltage

900 V

Packaged

No

Halogen-free

No

Manufacturer part #

160105008-1

Factory colour

Red

Core layout

Extra-fine stranded copper wire, bare

Core layout

256 x 0,05 mm

Max. length sold by the metre

100 m

Sold per metre

Yes

Cross section

1 x 0.50 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

160105008

Documents & Downloads

Datasheet

Datasheet 323713 Kabeltronik 160105008-1 Strand LiFY 1 x 0.50 mm² Red Sold per metre

User & Safety Instructions

User & Safety Instructions 323713 Kabeltronik 160105008-1 Strand LiFY 1 x 0.50 mm² Red Sold per metre

Description

Conductor: finest bare stranded copper wire · Insulation: PVC acc. to VDE 0207

Hints

At your comparisons, please consider the partly different structure of conductors of the various manufacturer.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.17*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)