
Technical specifications
- Product type
Braid
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.75 mm²
- Insulation material
PVC
- Cable features
Extremely flexible
- Cable type
LiFY
- Outside Ø
2.20 mm
- Nominal voltage
900 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
160107508-100
- Factory colour
Red
- Insulation
PVC according to VDE 0207
- Core layout
Extra-fine stranded copper wire, bare
- Sold per metre
Yes
- Cross section
1 x 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
160107508
Documents & Downloads
Datasheet
Datasheet 1304315 Kabeltronik 160107508-100 Braid LiFY 1 x 0.75 mm² Red 100 m
User & Safety Instructions
User & Safety Instructions 1304315 Kabeltronik 160107508-100 Braid LiFY 1 x 0.75 mm² Red 100 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 452.28*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























