
Image similar
Strand
1 x
Sold per metre
0.75 mm²
PVC
Flexible
LiFY
2.20 mm
900 V
No
No
160107509-1
Black
Extra-fine stranded copper wire, bare
384 x 0,05 mm
100 m
Yes
1 x 0.75 mm²
+70 °C
-5 °C
+70 °C
-30 °C
160107509
Datasheet 323726 Kabeltronik 160107509-1 Strand LiFY 1 x 0.75 mm² Black Sold per metre
User & Safety Instructions 323726 Kabeltronik 160107509-1 Strand LiFY 1 x 0.75 mm² Black Sold per metre
€ 46.58*
The necessary accessories are required to use the article as described.