
Image similar
Strand
1 x
Sold per metre
1 mm²
PVC
Flexible
LiFY
2.50 mm
900 V
No
No
160110003-1
Green
Extra-fine stranded copper wire, bare
512 x 0,05 mm
100 m
Yes
1 x 1 mm²
+70 °C
-5 °C
+70 °C
-30 °C
160110003
Datasheet 323730 Kabeltronik 160110003-1 Strand LiFY 1 x 1 mm² Green Sold per metre
User & Safety Instructions 323730 Kabeltronik 160110003-1 Strand LiFY 1 x 1 mm² Green Sold per metre
€ 47.58*
The necessary accessories are required to use the article as described.