
Image similar
Strand
1 x
Sold per metre
1 mm²
PVC
Flexible
LiFY
2.50 mm
900 V
No
No
160110009-1
Black
Extra-fine stranded copper wire, bare
512 x 0,05 mm
100 m
Yes
1 x 1 mm²
+70 °C
-5 °C
+70 °C
-30 °C
160110009
Datasheet 323735 Kabeltronik 160110009-1 Strand LiFY 1 x 1 mm² Black Sold per metre
User & Safety Instructions 323735 Kabeltronik 160110009-1 Strand LiFY 1 x 1 mm² Black Sold per metre
€ 48.38*
The necessary accessories are required to use the article as described.