
Kabeltronik 24208D800-1 Sensor lead Sensocord® 8 x 0.09 mm² Black Sold per metre
Highlights & Details
Sensocord®-M/D-UL 8xAWG28/7,black, Miniature-Sensor cable, shielded
- Drag-chain compatible
- Flame-resistant according to IEC 60332, 1-2.
Technical specifications
- Insulation resistance: > 20MOhm x km at + 20° C
- Conductor resistance: 210 Ohm x km at + 20° C
- Operating voltage: 300V
- Testing voltage: 3000V
- Temperature range: static: -30°C to +80°C dynamic: -10°C to +80°C
- Bending radius: static: 7x O.D. dynamic: 10x O.D.
- Product type
Sensor lead
- Cable type
Sensocord®
- No. of leads
8 x
- Cross section (each core)
0.09 mm²
- Cross section
8 x 0.09 mm²
- Cable features
UV-resistant
Halogen-free
Shielded
Flame-retardant
Oil-resistant
- Outside Ø
3.10 mm
- Factory colour
Black
- Content
Sold per metre
- Nominal voltage (details)
300 V
- Test voltage
3000 V
- AWG max.
28
- Bend radius (no. of ODs for fixed installation)
7
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
24208D800-1
- Insulation material
Polyurethane
- Insulation
Outer cover: PUR · Wire insulation: PP (UL -Style 10954)
- Core layout
7 x 0,127 mm
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
UL approved in accordance with style 20549/10954
- Max. length sold by the metre
100 m
- Type
24208D800
Documents & Downloads
Datasheet
Datasheet 323820 Kabeltronik 24208D800-1 Sensor lead Sensocord® 8 x 0.09 mm² Black Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 6.79*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































