• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 244032200 Sensor lead Sensocord-T 3 x 0.22 mm² Red brown 500 m

Image similar
Product type
Sensor lead
No. of leads
3 x
Cross section (each core)
0.22 mm²
Cable features
Unshielded
Heat-resistant
Durability
Oil-resistant
Cable type
Sensocord-T
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire insulation: FEP
Product type

Sensor lead

Cable type

Sensocord-T

No. of leads

3 x

Cross section (each core)

0.22 mm²

Cross section

3 x 0.22 mm²

Cable features

Unshielded

Heat-resistant

Durability

Oil-resistant

Outside Ø

3.7 mm

Factory colour

Red brown

Content

500 m

Nominal voltage (details)

120 V

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

12

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

244032200

Insulation material

FEP

Insulation

Silicone rubber

Core layout

Cu-strand, vz.

Min. temperature range (flexible installation)

-50 °C

Max. temperature range (flexible installation)

+180 °C

Min. temperature range (fixed installation)

-60 °C

Max. temperature range (fixed installation)

+180 °C

Type

244032200

Documents & Downloads

Datasheet

Datasheet 1304504 Kabeltronik 244032200 Sensor lead Sensocord-T 3 x 0.22 mm² Red brown 500 m

User & Safety Instructions

User & Safety Instructions 1304504 Kabeltronik 244032200 Sensor lead Sensocord-T 3 x 0.22 mm² Red brown 500 m

Description

Temperature-resistant, highly flexible sensor cable. Mechanical durability and excellent resistance to oils and fats. Use, for example, for temperature measurements in connection with Pt-sensors, for example, in industrial furnaces.

This text is machine translated.