• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 370102409-1 Winding wire 1 x 0.20 mm² Black Sold per metre

Image similar
Product type
Winding wire
No. of leads
1 x
Cross section (each core)
0.20 mm²
Outside Ø
1.01 mm
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

21 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Operating voltage: 600V
  • Testing voltage: 3000V
  • Temperature range: -65°C to +150°C
Product type

Winding wire

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

0.20 mm²

Insulation material

Ethylene tetrafluoroethylene (ETFE)

Cable features

Rigid

Outside Ø

1.01 mm

Nominal voltage

300 V

AWG max.

24

Packaged

No

Halogen-free

No

Manufacturer part #

370102409-1

Factory colour

Black

Core layout

Copper

Material (details)

Conductor: Cu-wire, vz

Max. length sold by the metre

100 m

Sold per metre

Yes

Cross section

1 x 0.20 mm²

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+120 °C

Min. temperature range (fixed installation)

-40 °C

Type

370102409

Documents & Downloads

Datasheet

Datasheet 486687 Kabeltronik 370102409-1 Winding wire 1 x 0.20 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 486687 Kabeltronik 370102409-1 Winding wire 1 x 0.20 mm² Black Sold per metre

Description

Conductor: tinned solid copper wire · Insulation: ETFE-7Y-Tefzel®

Hints

Wire-wrap ® refers to a special connection technology and is a registered trademark of Gardner Denver.
ETFE - 7 Y-tefzel (registered trademark of DuPont)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)