
Image similar
Winding wire
1 x
Sold per metre
0.13 mm²
Ethylene tetrafluoroethylene (ETFE)
Rigid
0.91 mm
300 V
26
No
No
370102604-1
Yellow
Copper
Conductor: Cu-wire, vz
100 m
Yes
1 x 0.13 mm²
+120 °C
-25 °C
+120 °C
-40 °C
370102604
Datasheet 486689 Kabeltronik 370102604-1 Winding wire 1 x 0.13 mm² Yellow Sold per metre
User & Safety Instructions 486689 Kabeltronik 370102604-1 Winding wire 1 x 0.13 mm² Yellow Sold per metre
€ 4.09*
The necessary accessories are required to use the article as described.