
Image similar
Winding wire
1 x
Sold per metre
0.13 mm²
Ethylene tetrafluoroethylene (ETFE)
Rigid
0.91 mm
300 V
26
No
No
370102607-1
Blue
Copper
Conductor: Cu-wire, vz
100 m
Yes
1 x 0.13 mm²
+120 °C
-25 °C
+120 °C
-40 °C
370102607
Datasheet 486688 Kabeltronik 370102607-1 Winding wire 1 x 0.13 mm² Blue Sold per metre
User & Safety Instructions 486688 Kabeltronik 370102607-1 Winding wire 1 x 0.13 mm² Blue Sold per metre
€ 6.58*
The necessary accessories are required to use the article as described.