Image similar
Strand
1 x
100 m
0.25 mm²
Uninsulated
Flexible
0.70 mm
500 V
Yes
No
401002500-100
Copper
65 x 0.07 mm
Copper wire, blank
No
300 V
1 x 0.25 mm²
+150 °C
-50 °C
401002500
In accordance with DIN 46438
Datasheet 1304372 Kabeltronik 401002500-100 Strand 1 x 0.25 mm² Copper 100 m
User & Safety Instructions 1304372 Kabeltronik 401002500-100 Strand 1 x 0.25 mm² Copper 100 m
€ 32.29*
The necessary accessories are required to use the article as described.