• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 401002501-1 Strand 1 x 0.25 mm² Silver Sold per metre

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.25 mm²
Outside Ø
0.70 mm
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

85 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 3
Total (€ 0.31 / piece)
€ 0.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

0.25 mm²

Cable features

Uninsulated

Flexible

Outside Ø

0.70 mm

Nominal voltage

500 V

Packaged

No

Halogen-free

No

Manufacturer part #

401002501-1

Factory colour

Silver

Core layout

65 x 0.07 mm

Core layout

65 x 0.07 mm

Material (details)

Tin-plated copper wire;

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

300 V

Cross section

1 x 0.25 mm²

Max. temperature range (fixed installation)

+150 °C

Min. temperature range (fixed installation)

-50 °C

Type

401002501

Standards

In accordance with DIN 46438

Documents & Downloads

Datasheet

Datasheet 486028 Kabeltronik 401002501-1 Strand 1 x 0.25 mm² Silver Sold per metre

User & Safety Instructions

User & Safety Instructions 486028 Kabeltronik 401002501-1 Strand 1 x 0.25 mm² Silver Sold per metre

Description

In acc. to DIN 46438.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.53*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)