
Image similar
Strand
1 x
Sold per metre
0.50 mm²
Uninsulated
Flexible
1 mm
500 V
No
No
401005001-1
Silver
132 x 0.07 mm
132 x 0.07 mm
Tin-plated copper wire;
100 m
Yes
300 V
1 x 0.50 mm²
+150 °C
-50 °C
401005001
In accordance with DIN 46438
Datasheet 486026 Kabeltronik 401005001-1 Strand 1 x 0.50 mm² Silver Sold per metre
User & Safety Instructions 486026 Kabeltronik 401005001-1 Strand 1 x 0.50 mm² Silver Sold per metre
€ 1.85*
The necessary accessories are required to use the article as described.