
Image similar
Strand
1 x
Sold per metre
1 mm²
Uninsulated
Flexible
1.50 mm
500 V
No
No
401010000-1
Copper
259 x 0.07 mm
259 x 0.07 mm
Copper wire, blank
100 m
Yes
300 V
1 x 1 mm²
+150 °C
-50 °C
401010000
In accordance with DIN 46438
Datasheet 486020 Kabeltronik 401010000-1 Strand 1 x 1 mm² Copper Sold per metre
User & Safety Instructions 486020 Kabeltronik 401010000-1 Strand 1 x 1 mm² Copper Sold per metre
€ 5.09*
The necessary accessories are required to use the article as described.