Image similar
Strand
1 x
100 m
1 mm²
Uninsulated
Flexible
1.50 mm
500 V
Yes
No
401010000-100
Copper
259 x 0.07 mm
Copper wire, blank
No
300 V
1 x 1 mm²
+150 °C
-50 °C
401010000
In accordance with DIN 46438
Datasheet 1304370 Kabeltronik 401010000-100 Strand 1 x 1 mm² Copper 100 m
User & Safety Instructions 1304370 Kabeltronik 401010000-100 Strand 1 x 1 mm² Copper 100 m
€ 93.29*
The necessary accessories are required to use the article as described.