Image similar
Strand
1 x
100 m
1 mm²
Uninsulated
Flexible
1.50 mm
500 V
Yes
No
401010001-100
Silver
259 x 0.07 mm
Tin-plated copper wire;
No
300 V
1 x 1 mm²
+150 °C
-50 °C
401010001
In accordance with DIN 46438
Datasheet 1304373 Kabeltronik 401010001-100 Strand 1 x 1 mm² Silver 100 m
User & Safety Instructions 1304373 Kabeltronik 401010001-100 Strand 1 x 1 mm² Silver 100 m
€ 136.29*
The necessary accessories are required to use the article as described.