
Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
LiH-T120 0,50qmm yellow, Hook-up wire, stranded, 120°C, zero halogen
- Stranded hook-up wire 120 °C
Technical specifications
- Insulation resistance: min. 100MOhm x km at +20°C
- Operating voltage: max. 300V
- Testing voltage: 900V
- Temperature range: static: -40°C to +120°C dynamic: -25°C to +120°C
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Insulation material
Elastomer
- Cable features
Halogen-free
Flexible
- Cable type
LiH-T
- Outside Ø
1.50 mm
- Nominal voltage
300 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
65005004
- Factory colour
Yellow
- Insulation
12 Y-Hytrel®
- Core layout
64 x 0.10 mm
- Core layout
64 x 0.10 mm
- Material (details)
Tin-plated copper wire;
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (fixed installation)
+120 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
65005004
Documents & Downloads
Datasheet
Datasheet 486201 Kabeltronik 65005004 Strand LiH-T 1 x 0.50 mm² Yellow Sold per metre
User & Safety Instructions
User & Safety Instructions 486201 Kabeltronik 65005004 Strand LiH-T 1 x 0.50 mm² Yellow Sold per metre
Description
Conductor: tinned stranded copper wire · Insulation: 12Y-Hytrel®
Hints
Not allowed for power current outside any equipment!
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 49.17*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























