• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 65007508 Strand LiH-T 1 x 0.75 mm² Red Sold per metre

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.75 mm²
Cable type
LiH-T
Outside Ø
1.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

134 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 3.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LiH-T120 0,75qmm red, Hook-up wire, stranded, 120°C, zero halogen

  • Stranded hook-up wire 120 °C
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Insulation resistance: min. 100MOhm x km at +20°C
  • Operating voltage: max. 300V
  • Testing voltage: 900V
  • Temperature range: static: -40°C to +120°C dynamic: -25°C to +120°C
Product type

Strand

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

0.75 mm²

Insulation material

Elastomer

Cable features

Halogen-free

Flexible

Cable type

LiH-T

Outside Ø

1.70 mm

Nominal voltage

300 V

Packaged

No

Halogen-free

Yes

Manufacturer part #

65007508

Factory colour

Red

Insulation

12 Y-Hytrel®

Core layout

24 x 0.20 mm

Core layout

24 x 0.20 mm

Material (details)

Tin-plated copper wire;

Max. length sold by the metre

100 m

Sold per metre

Yes

Cross section

1 x 0.75 mm²

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+120 °C

Min. temperature range (fixed installation)

-40 °C

Type

65007508

Documents & Downloads

Datasheet

Datasheet 486223 Kabeltronik 65007508 Strand LiH-T 1 x 0.75 mm² Red Sold per metre

User & Safety Instructions

User & Safety Instructions 486223 Kabeltronik 65007508 Strand LiH-T 1 x 0.75 mm² Red Sold per metre

Description

Conductor: tinned stranded copper wire · Insulation: 12Y-Hytrel®

Hints

Not allowed for power current outside any equipment!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.87*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)