
Image similar

Strand
1 x
Sold per metre
1.38 mm²
Modified polyphenyl ether (mPPE)
Halogen-free
Flexible
2.20 mm
1000 V
16
19
No
Yes
98161902
Brown
MPPE
Tin-plated copper wire;
19 x 0.3 mm
Cu-strand, tin-plated.
250 m
Yes
1 x 1.38 mm²
+105 °C
-10 °C
+105 °C
-40 °C
98161902
UL/cUL
Datasheet 323631 Kabeltronik 98161902 Strand 1 x 1.38 mm² Brown Sold per metre
User & Safety Instructions 323631 Kabeltronik 98161902 Strand 1 x 1.38 mm² Brown Sold per metre
€ 45.78*
The necessary accessories are required to use the article as described.