
Image similar


Strand
1 x
Sold per metre
0.34 mm²
Modified polyphenyl ether (mPPE)
Halogen-free
Flexible
1.20 mm
300 V
7
22
No
Yes
99220702
Brown
MPPE
Tin-plated copper wire;
7 x 0.25
Cu-strand, tin-plated.
250 m
Yes
1 x 0.34 mm²
+105 °C
-10 °C
+105 °C
-40 °C
99220702
UL/cUL
Datasheet 323655 Kabeltronik 99220702 Strand 1 x 0.34 mm² Brown Sold per metre
User & Safety Instructions 323655 Kabeltronik 99220702 Strand 1 x 0.34 mm² Brown Sold per metre
€ 4.28*
The necessary accessories are required to use the article as described.